Documentos Técnicos
Especificações
Brand
Texas InstrumentsMaximum Switching Frequency
500 kHz
Output Voltage
5.1 V
Output Current
200 mA
Control Method
Voltage
Number of Outputs
2
Mounting Type
Through Hole
Fall Time
200ns
Package Type
CDIP
Rise Time
400ns
Pin Count
16
Topology
Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
Maximum Duty Cycle
45%
Dimensions
21.34 x 7.62 x 3.56mm
Length
21.34mm
PWM Controller Type
Voltage Mode
Width
7.62mm
Height
3.56mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
40 V
R$ 449,50
R$ 449,50 Each (Sem VAT)
Padrão
1
R$ 449,50
R$ 449,50 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 10 | R$ 449,50 |
11+ | R$ 415,56 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsMaximum Switching Frequency
500 kHz
Output Voltage
5.1 V
Output Current
200 mA
Control Method
Voltage
Number of Outputs
2
Mounting Type
Through Hole
Fall Time
200ns
Package Type
CDIP
Rise Time
400ns
Pin Count
16
Topology
Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
Maximum Duty Cycle
45%
Dimensions
21.34 x 7.62 x 3.56mm
Length
21.34mm
PWM Controller Type
Voltage Mode
Width
7.62mm
Height
3.56mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
40 V