Texas Instruments UC3846N, Dual PWM Controller, 500 kHz 16-Pin, PDIP

Nº de Estoque RS: 121-8957Marca: Texas InstrumentsPart Number: UC3846N
brand-logo
Ver tudo em PWM

Documentos Técnicos

Especificações

Maximum Switching Frequency

500 kHz

Output Current

500 mA

Control Method

Current

Number of Outputs

2

Fall Time

50ns

Mounting Type

Through Hole

Rise Time

50ns

Package Type

PDIP

Topology

Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull

Pin Count

16

Maximum Duty Cycle

50%

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

PWM Controller Type

Current Mode

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

País de Origem

Malaysia

Detalhes do produto

Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.069,00

R$ 82,76 Each (In a Tube of 25) (Sem VAT)

Texas Instruments UC3846N, Dual PWM Controller, 500 kHz 16-Pin, PDIP

R$ 2.069,00

R$ 82,76 Each (In a Tube of 25) (Sem VAT)

Texas Instruments UC3846N, Dual PWM Controller, 500 kHz 16-Pin, PDIP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
25 - 25R$ 82,76R$ 2.069,00
50 - 100R$ 71,44R$ 1.786,00
125 - 225R$ 63,97R$ 1.599,25
250+R$ 62,56R$ 1.564,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Switching Frequency

500 kHz

Output Current

500 mA

Control Method

Current

Number of Outputs

2

Fall Time

50ns

Mounting Type

Through Hole

Rise Time

50ns

Package Type

PDIP

Topology

Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull

Pin Count

16

Maximum Duty Cycle

50%

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

PWM Controller Type

Current Mode

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

País de Origem

Malaysia

Detalhes do produto

Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more