Texas Instruments UC3854DW, Power Factor Pre-Regulator Circuit, 118 kHz, 35 V 16-Pin, SOIC

Nº de Estoque RS: 145-5765Marca: Texas InstrumentsPart Number: UC3854DW
brand-logo
Ver tudo em Power Factor Correction

Documentos Técnicos

Especificações

Maximum Switching Frequency

118 kHz

Start-up Supply Current

1.5mA

Maximum Source Current

14µA

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Supply Current

10 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.28 x 7.52 x 2.35mm

Height

2.35mm

Length

10.28mm

Maximum Operating Supply Voltage

35 V

Maximum Operating Temperature

+70 °C

Width

7.52mm

Minimum Operating Temperature

0 °C

País de Origem

Malaysia

Detalhes do produto

Power Factor Correction (PFC), Texas Instruments

Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.

Power Factor Correction (PFC), Texas Instruments

Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.520,00

R$ 63,00 Each (In a Tube of 40) (Sem VAT)

Texas Instruments UC3854DW, Power Factor Pre-Regulator Circuit, 118 kHz, 35 V 16-Pin, SOIC

R$ 2.520,00

R$ 63,00 Each (In a Tube of 40) (Sem VAT)

Texas Instruments UC3854DW, Power Factor Pre-Regulator Circuit, 118 kHz, 35 V 16-Pin, SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Switching Frequency

118 kHz

Start-up Supply Current

1.5mA

Maximum Source Current

14µA

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Supply Current

10 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.28 x 7.52 x 2.35mm

Height

2.35mm

Length

10.28mm

Maximum Operating Supply Voltage

35 V

Maximum Operating Temperature

+70 °C

Width

7.52mm

Minimum Operating Temperature

0 °C

País de Origem

Malaysia

Detalhes do produto

Power Factor Correction (PFC), Texas Instruments

Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.

Power Factor Correction (PFC), Texas Instruments

Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more