Documentos Técnicos
Especificações
Brand
Texas InstrumentsMaximum Switching Frequency
118 kHz
Start-up Supply Current
1.5mA
IC Type
Power Factor Pre-Regulator Circuit IC
Maximum Source Current
14µA
Maximum Supply Current
10 mA
Zero Power Detection
Yes
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.28 x 7.52 x 2.35mm
Height
2.35mm
Length
10.28mm
Maximum Operating Supply Voltage
35 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
7.52mm
Detalhes do produto
Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.
Power Factor Correction (PFC), Texas Instruments
Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.
R$ 65,26
R$ 65,26 Each (Sem VAT)
Padrão
1
R$ 65,26
R$ 65,26 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 7 | R$ 65,26 |
8 - 19 | R$ 53,95 |
20+ | R$ 52,32 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsMaximum Switching Frequency
118 kHz
Start-up Supply Current
1.5mA
IC Type
Power Factor Pre-Regulator Circuit IC
Maximum Source Current
14µA
Maximum Supply Current
10 mA
Zero Power Detection
Yes
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.28 x 7.52 x 2.35mm
Height
2.35mm
Length
10.28mm
Maximum Operating Supply Voltage
35 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
7.52mm
Detalhes do produto
Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.
Power Factor Correction (PFC), Texas Instruments
Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.