Texas Instruments UCC28780RTER, 5-Channel, Flyback DC-DC Converter, 1 (Source, Sink)mA 16-Pin, WQFN
Documentos Técnicos
Especificações
Brand
Texas InstrumentsMinimum Output Voltage
-0.3 V
Maximum Output Voltage
25 V
Minimum Input Voltage
12 V
Maximum Input Voltage
34 V
Minimum Output Current
1 (Source, Sink)mA
Maximum Output Current
5 (Source, Sink)mA
Converter Type
Flyback
Number of Outputs
5
Mounting Type
Surface Mount
Maximum Switching Frequency
1 MHz
Package Type
WQFN
Pin Count
16
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Height
0.72mm
Width
3.15mm
Efficiency
94.59%
Dimensions
3.15 x 3.15 x 0.72mm
Switching Regulator
Yes
Length
3.15mm
Line Regulation
7 mV
Load Regulation
10 mV
País de Origem
China
P.O.A.
Each (On a Reel of 3000) (Sem VAT)
3000
P.O.A.
Each (On a Reel of 3000) (Sem VAT)
3000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsMinimum Output Voltage
-0.3 V
Maximum Output Voltage
25 V
Minimum Input Voltage
12 V
Maximum Input Voltage
34 V
Minimum Output Current
1 (Source, Sink)mA
Maximum Output Current
5 (Source, Sink)mA
Converter Type
Flyback
Number of Outputs
5
Mounting Type
Surface Mount
Maximum Switching Frequency
1 MHz
Package Type
WQFN
Pin Count
16
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Height
0.72mm
Width
3.15mm
Efficiency
94.59%
Dimensions
3.15 x 3.15 x 0.72mm
Switching Regulator
Yes
Length
3.15mm
Line Regulation
7 mV
Load Regulation
10 mV
País de Origem
China