Documentos Técnicos
Especificações
Brand
Texas InstrumentsMaximum Switching Frequency
1 MHz
Start-up Supply Current
150µA
Output Current
100 mA
Number of Outputs
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Dimensions
12.8 x 7.52 x 2.35mm
Length
12.8mm
Width
7.52mm
Height
2.35mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
16.5 V
Minimum Operating Supply Voltage
10 V
Detalhes do produto
PWM Controllers 1MHz, UCC28xx Series, Texas Instruments
PWM (Pulse Width Modulation) Controllers, Texas Instruments
R$ 116,14
R$ 116,14 Each (Sem VAT)
Padrão
1
R$ 116,14
R$ 116,14 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 116,14 |
5 - 9 | R$ 115,86 |
10+ | R$ 113,93 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsMaximum Switching Frequency
1 MHz
Start-up Supply Current
150µA
Output Current
100 mA
Number of Outputs
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Dimensions
12.8 x 7.52 x 2.35mm
Length
12.8mm
Width
7.52mm
Height
2.35mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
16.5 V
Minimum Operating Supply Voltage
10 V
Detalhes do produto