Documentos Técnicos
Especificações
Brand
Texas InstrumentsMaximum Switching Frequency
1000 kHz
Output Current
100 mA
Number of Outputs
4
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Dimensions
24.33 x 6.35 x 4.57mm
Length
24.33mm
PWM Controller Type
Soft Switching
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Detalhes do produto
PWM Controllers 1MHz, UCC38xx Series, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
R$ 112,70
R$ 112,70 Each (Sem VAT)
Padrão
1
R$ 112,70
R$ 112,70 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsMaximum Switching Frequency
1000 kHz
Output Current
100 mA
Number of Outputs
4
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Dimensions
24.33 x 6.35 x 4.57mm
Length
24.33mm
PWM Controller Type
Soft Switching
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Detalhes do produto
PWM Controllers 1MHz, UCC38xx Series, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.