Texas Instruments ULN2803ADW Octal NPN Darlington Transistor, 500 mA 50 V, 18-Pin SOIC

Nº de Estoque RS: 866-0196Marca: Texas InstrumentsPart Number: ULN2803ADW
brand-logo
Ver tudo em Darlington Pairs

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

18

Transistor Configuration

Common Emitter

Number of Elements per Chip

8

Maximum Collector Emitter Saturation Voltage

1.6 V

Maximum Collector Cut-off Current

50µA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

11.75mm

Height

2.35mm

Width

7.6mm

Dimensions

11.75 x 7.6 x 2.35mm

País de Origem

Philippines

Detalhes do produto

Darlington Transistor Arrays, Texas Instruments

A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.264,80

R$ 31,62 Each (In a Tube of 40) (Sem VAT)

Texas Instruments ULN2803ADW Octal NPN Darlington Transistor, 500 mA 50 V, 18-Pin SOIC

R$ 1.264,80

R$ 31,62 Each (In a Tube of 40) (Sem VAT)

Texas Instruments ULN2803ADW Octal NPN Darlington Transistor, 500 mA 50 V, 18-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
40 - 160R$ 31,62R$ 1.264,80
200 - 760R$ 25,72R$ 1.028,80
800 - 1960R$ 22,80R$ 912,00
2000+R$ 20,04R$ 801,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

18

Transistor Configuration

Common Emitter

Number of Elements per Chip

8

Maximum Collector Emitter Saturation Voltage

1.6 V

Maximum Collector Cut-off Current

50µA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

11.75mm

Height

2.35mm

Width

7.6mm

Dimensions

11.75 x 7.6 x 2.35mm

País de Origem

Philippines

Detalhes do produto

Darlington Transistor Arrays, Texas Instruments

A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more