Texas Instruments ULQ2003AD, 7-element NPN Darlington Pair, 500 mA 50 V, 16-Pin SOIC

Nº de Estoque RS: 665-9204PMarca: Texas InstrumentsPart Number: ULQ2003AD
brand-logo
Ver tudo em Darlington Pairs

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Maximum Collector Emitter Saturation Voltage

1.6 V

Maximum Operating Temperature

+85 °C

Length

9.9mm

Height

1.58mm

Width

3.91mm

Dimensions

9.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Detalhes do produto

Darlington Transistor Arrays, Texas Instruments

A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied in a Tube) (Sem VAT)

Texas Instruments ULQ2003AD, 7-element NPN Darlington Pair, 500 mA 50 V, 16-Pin SOIC
Selecione o tipo de embalagem

P.O.A.

Each (Supplied in a Tube) (Sem VAT)

Texas Instruments ULQ2003AD, 7-element NPN Darlington Pair, 500 mA 50 V, 16-Pin SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Maximum Collector Emitter Saturation Voltage

1.6 V

Maximum Operating Temperature

+85 °C

Length

9.9mm

Height

1.58mm

Width

3.91mm

Dimensions

9.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Detalhes do produto

Darlington Transistor Arrays, Texas Instruments

A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em