VFC110AP, Voltage to Frequency Converter 4000kHz ±1%FSR, 14-Pin PDIP

Nº de Estoque RS: 660-4535PMarca: Texas InstrumentsPart Number: VFC110AP
brand-logo

Documentos Técnicos

Especificações

Converter Function

VFC

Full Scale Frequency

4000kHz

Linearity Error

±1%FSR

Power Supply Type

Dual

Typical Dual Supply Voltage

±15V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Width

6.35mm

Detalhes do produto

Voltage/Frequency Converters, Texas Instruments

This voltage to frequency converter features excellent linearity and either voltage or current input, providing an option between either voltage-to-frequency or frequency-to-voltage conversion. This device is typically used in applications such as isolated data transmission or motor speed control.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

VFC110AP, Voltage to Frequency Converter 4000kHz ±1%FSR, 14-Pin PDIP
Selecione o tipo de embalagem

P.O.A.

VFC110AP, Voltage to Frequency Converter 4000kHz ±1%FSR, 14-Pin PDIP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Converter Function

VFC

Full Scale Frequency

4000kHz

Linearity Error

±1%FSR

Power Supply Type

Dual

Typical Dual Supply Voltage

±15V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Width

6.35mm

Detalhes do produto

Voltage/Frequency Converters, Texas Instruments

This voltage to frequency converter features excellent linearity and either voltage or current input, providing an option between either voltage-to-frequency or frequency-to-voltage conversion. This device is typically used in applications such as isolated data transmission or motor speed control.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more