Documentos Técnicos
Especificações
Brand
Texas InstrumentsConverter Function
FVC, VFC
Full Scale Frequency
100kHz
Linearity Error
±0.05%FSR
Power Supply Type
Dual
Typical Dual Supply Voltage
±15V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
6.35mm
Detalhes do produto
Voltage/Frequency Converters, Texas Instruments
This voltage to frequency converter features excellent linearity and either voltage or current input, providing an option between either voltage-to-frequency or frequency-to-voltage conversion. This device is typically used in applications such as isolated data transmission or motor speed control.
R$ 336,25
R$ 336,25 Each (Sem VAT)
Padrão
1
R$ 336,25
R$ 336,25 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 336,25 |
5 - 9 | R$ 324,05 |
10 - 24 | R$ 296,24 |
25 - 49 | R$ 272,87 |
50+ | R$ 270,20 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsConverter Function
FVC, VFC
Full Scale Frequency
100kHz
Linearity Error
±0.05%FSR
Power Supply Type
Dual
Typical Dual Supply Voltage
±15V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
6.35mm
Detalhes do produto
Voltage/Frequency Converters, Texas Instruments
This voltage to frequency converter features excellent linearity and either voltage or current input, providing an option between either voltage-to-frequency or frequency-to-voltage conversion. This device is typically used in applications such as isolated data transmission or motor speed control.