Documentos Técnicos
Especificações
Brand
Texas InstrumentsQuiescent Current
3mA
Span Error
0.20%
Output Current
4 → 20 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.28 x 7.52 x 2.35mm
Height
2.35mm
Length
10.28mm
Width
7.52mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Detalhes do produto
4mA-to-20mA Current-Loop, Texas Instruments
4mA-to-20mA Current-Loop Communication
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.
R$ 298,72
R$ 298,72 Each (Sem VAT)
Padrão
1
R$ 298,72
R$ 298,72 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 7 | R$ 298,72 |
8 - 19 | R$ 256,88 |
20+ | R$ 250,32 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsQuiescent Current
3mA
Span Error
0.20%
Output Current
4 → 20 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.28 x 7.52 x 2.35mm
Height
2.35mm
Length
10.28mm
Width
7.52mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Detalhes do produto
4mA-to-20mA Current-Loop, Texas Instruments
4mA-to-20mA Current-Loop Communication
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.