THK, ER513+80L Linear Slides, 22mm Stroke Length

Nº de Estoque RS: 742-4028Marca: THKPart Number: ER513+80L
brand-logo
Ver tudo em Linear Slides

Documentos Técnicos

Especificações

Brand

THK

Stroke Length

22mm

Rail Length

80mm

Carriage Width

13mm

Manufacturer Series

ER513

Carriage Length

22mm

Dynamic Load Rating

54.9N

Static Load Rating

72.5N

País de Origem

Japan

Detalhes do produto

Precision Linear Slide Pack THK ER Series

THK Precision Linear Slide Packs are manufactured from heat-treated, ground stainless steel. The slide packs are thin, lightweight, and are made up of balls that run in v-shaped grooves, circulating in a ball case housed in an inner block. The ER Series Linear Slide Pack is used extensively within electronic equipment, magnetic disk devices, medical equipment, semiconductor manufacturing equipment, measuring equipment, plotting machines and photocopiers.

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

Informações de estoque temporariamente indisponíveis.

R$ 2.777,53

R$ 2.777,53 Each (Sem VAT)

THK, ER513+80L Linear Slides, 22mm Stroke Length

R$ 2.777,53

R$ 2.777,53 Each (Sem VAT)

THK, ER513+80L Linear Slides, 22mm Stroke Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.777,53
5 - 9R$ 2.706,94
10+R$ 2.691,10

Documentos Técnicos

Especificações

Brand

THK

Stroke Length

22mm

Rail Length

80mm

Carriage Width

13mm

Manufacturer Series

ER513

Carriage Length

22mm

Dynamic Load Rating

54.9N

Static Load Rating

72.5N

País de Origem

Japan

Detalhes do produto

Precision Linear Slide Pack THK ER Series

THK Precision Linear Slide Packs are manufactured from heat-treated, ground stainless steel. The slide packs are thin, lightweight, and are made up of balls that run in v-shaped grooves, circulating in a ball case housed in an inner block. The ER Series Linear Slide Pack is used extensively within electronic equipment, magnetic disk devices, medical equipment, semiconductor manufacturing equipment, measuring equipment, plotting machines and photocopiers.

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.