THK Linear Guide Carriage HRW21CA1UU(GK) , HRW-CA

Nº de Estoque RS: 810-0271Marca: THKPart Number: HRW21CA1UU(GK)
brand-logo
Ver tudo em Linear Guide Blocks

Documentos Técnicos

Especificações

Brand

THK

Manufacturer Series

HRW-CA

For Rail Width

37mm

Carriage Length

58.8mm

Carriage Width

68mm

Dynamic Load Rating

6.18kN

Static Load Rating

11.5kN

País de Origem

Japan

Detalhes do produto

HRW-CA Linear Carriages

THK's HRW-CA linear motion carriages are ideal for applications requiring compact installation and high rigidity. The HRW-CA carriage uses a large number of balls to carry large loads and Running on 4 rows of balls with a 45° contact angle spreading loads evenly between the four trains of balls the rail and carriage can be installed to operate in any direction. Synthetic resin end plates are used to provide quiet running and smooth operation.
Suitable for a diverse range of applications including NC machinery, conveyance systems and electrical discharge machinery.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

Informações de estoque temporariamente indisponíveis.

R$ 3.969,37

R$ 3.969,37 Each (Sem VAT)

THK Linear Guide Carriage HRW21CA1UU(GK) , HRW-CA

R$ 3.969,37

R$ 3.969,37 Each (Sem VAT)

THK Linear Guide Carriage HRW21CA1UU(GK) , HRW-CA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 3.969,37
5+R$ 3.905,68

Documentos Técnicos

Especificações

Brand

THK

Manufacturer Series

HRW-CA

For Rail Width

37mm

Carriage Length

58.8mm

Carriage Width

68mm

Dynamic Load Rating

6.18kN

Static Load Rating

11.5kN

País de Origem

Japan

Detalhes do produto

HRW-CA Linear Carriages

THK's HRW-CA linear motion carriages are ideal for applications requiring compact installation and high rigidity. The HRW-CA carriage uses a large number of balls to carry large loads and Running on 4 rows of balls with a 45° contact angle spreading loads evenly between the four trains of balls the rail and carriage can be installed to operate in any direction. Synthetic resin end plates are used to provide quiet running and smooth operation.
Suitable for a diverse range of applications including NC machinery, conveyance systems and electrical discharge machinery.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.