Documentos Técnicos
Especificações
Brand
THKManufacturer Series
HSR-R
For Rail Width
15mm
Carriage Length
56.6mm
Carriage Width
34mm
Dynamic Load Rating
8.33kN
Static Load Rating
13.5kN
Detalhes do produto
HSR-R Linear Carriages
THK HSR-R Linear Carriages are suitable for a wide range of applications, including, but not limited to, miniature applications, machine tools, and other environments where linear guides are required.
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.
R$ 2.440,64
R$ 2.440,64 Each (Sem VAT)
1
R$ 2.440,64
R$ 2.440,64 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.440,64 |
5 - 9 | R$ 2.378,99 |
10+ | R$ 2.364,68 |
Documentos Técnicos
Especificações
Brand
THKManufacturer Series
HSR-R
For Rail Width
15mm
Carriage Length
56.6mm
Carriage Width
34mm
Dynamic Load Rating
8.33kN
Static Load Rating
13.5kN
Detalhes do produto
HSR-R Linear Carriages
THK HSR-R Linear Carriages are suitable for a wide range of applications, including, but not limited to, miniature applications, machine tools, and other environments where linear guides are required.
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.