THK Linear Guide Carriage SSR15XV1SS(GK), SSR-XV

Nº de Estoque RS: 730-0054Marca: THKPart Number: SSR15XV1SS(GK)
brand-logo
Ver tudo em Linear Guide Blocks

Documentos Técnicos

Especificações

Brand

THK

Manufacturer Series

SSR-XV

For Rail Width

15mm

Carriage Length

40.3mm

Carriage Width

34mm

Dynamic Load Rating

9.1kN

Static Load Rating

9.7kN

Detalhes do produto

SSR-XV Linear Carriages

THK SSR-XV Linear Carriage caged-ball bearing design helps to eliminate friction between ball bearings, offers low noise during use, and long-term maintenance-free operation, along with high speed response.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

Informações de estoque temporariamente indisponíveis.

R$ 2.004,94

R$ 2.004,94 Each (Sem VAT)

THK Linear Guide Carriage SSR15XV1SS(GK), SSR-XV

R$ 2.004,94

R$ 2.004,94 Each (Sem VAT)

THK Linear Guide Carriage SSR15XV1SS(GK), SSR-XV
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.004,94
5 - 9R$ 1.954,49
10+R$ 1.942,33

Documentos Técnicos

Especificações

Brand

THK

Manufacturer Series

SSR-XV

For Rail Width

15mm

Carriage Length

40.3mm

Carriage Width

34mm

Dynamic Load Rating

9.1kN

Static Load Rating

9.7kN

Detalhes do produto

SSR-XV Linear Carriages

THK SSR-XV Linear Carriage caged-ball bearing design helps to eliminate friction between ball bearings, offers low noise during use, and long-term maintenance-free operation, along with high speed response.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.