THK Linear Guide Carriage SSR-XW, 14700kN Dynamic Load, 15mm Rail Width

Nº de Estoque RS: 730-0060Marca: THKPart Number: SSR15XW1SS(GK)
brand-logo
Ver tudo em Linear Guide Blocks

Documentos Técnicos

Especificações

Brand

THK

Manufacturer Series

SSR-XW

For Rail Width

15mm

Carriage Length

56.9mm

Carriage Width

34mm

Dynamic Load Rating

14700kN

Static Load Rating

16.5kN

Detalhes do produto

SSR-XW Linear Carriages

THK SSR-XW Linear Carriages make use of a ball cage that helps to eliminate friction between ball bearings, offers low noise during use, and long-term maintenance-free operation, along with high speed response.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

Informações de estoque temporariamente indisponíveis.

R$ 2.337,19

R$ 2.337,19 Each (Sem VAT)

THK Linear Guide Carriage SSR-XW, 14700kN Dynamic Load, 15mm Rail Width

R$ 2.337,19

R$ 2.337,19 Each (Sem VAT)

THK Linear Guide Carriage SSR-XW, 14700kN Dynamic Load, 15mm Rail Width
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.337,19
5 - 9R$ 2.277,65
10+R$ 2.264,38

Documentos Técnicos

Especificações

Brand

THK

Manufacturer Series

SSR-XW

For Rail Width

15mm

Carriage Length

56.9mm

Carriage Width

34mm

Dynamic Load Rating

14700kN

Static Load Rating

16.5kN

Detalhes do produto

SSR-XW Linear Carriages

THK SSR-XW Linear Carriages make use of a ball cage that helps to eliminate friction between ball bearings, offers low noise during use, and long-term maintenance-free operation, along with high speed response.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.