Thomas & Betts Cable Ties, 188mm x 4.6 mm, White Nylon, Pk-100

Nº de Estoque RS: 543-349Marca: Thomas & BettsPart Number: 7TAG054360R0157 TY175-50-100Distrelec Article No.: 30163473
brand-logo
Ver tudo em Amarração de Cabos

Documentos Técnicos

Especificações

Length

188mm

Width

4.6 mm

Colour

White

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-4°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V0 / V2

Tensile Strength

222.411N

Series

Ty-Fast

Maximum Bundle Diameter

44mm

Distrelec Product Id

30163473

País de Origem

Hungary

Detalhes do produto

Ty-Fast® Standard Cable Ties

White nylon cable ties with a non-releasable ratchet lock action, suitable for binding cable or components. Ty-Fast® cable ties design speed up cable fastening and lower installation costs and provide low insertion forces. The smooth edges prevent damage to wire insulation and the tails are turned up for fast assembly.

Informações de estoque temporariamente indisponíveis.

R$ 234,76

R$ 234,76 1 Bag of 100 (Sem VAT)

Thomas & Betts Cable Ties, 188mm x 4.6 mm, White Nylon, Pk-100

R$ 234,76

R$ 234,76 1 Bag of 100 (Sem VAT)

Thomas & Betts Cable Ties, 188mm x 4.6 mm, White Nylon, Pk-100
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 234,76
15 - 49R$ 226,14
50+R$ 218,30

Documentos Técnicos

Especificações

Length

188mm

Width

4.6 mm

Colour

White

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-4°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V0 / V2

Tensile Strength

222.411N

Series

Ty-Fast

Maximum Bundle Diameter

44mm

Distrelec Product Id

30163473

País de Origem

Hungary

Detalhes do produto

Ty-Fast® Standard Cable Ties

White nylon cable ties with a non-releasable ratchet lock action, suitable for binding cable or components. Ty-Fast® cable ties design speed up cable fastening and lower installation costs and provide low insertion forces. The smooth edges prevent damage to wire insulation and the tails are turned up for fast assembly.