Thomas & Betts Cable Ties, 203.2mm x 2.29 mm, Green Polyamide 6.6, Pk-1000

Documentos Técnicos
Especificações
Brand
Thomas & BettsLength
203.2mm
Width
2.29 mm
Colour
Green
Material
Polyamide 6.6
Type
Non-Releasable
Quantity
1000
Maximum Operating Temperature
+105°C
Fire Behaviour
Halogen Free
Tensile Strength
80.07N
Series
Ty-Rap
Maximum Bundle Diameter
50.8mm
Minimum Operating Temperature
-60°C
Distrelec Product Id
30423711
País de Origem
Hungary
Detalhes do produto
Ty-Rap® Heat Stabilised Cable Ties
Ty-Rap® heat stabilised cable ties are engineered to withstand high temperatures. They are available in a choice of sizes up to 762mm long and 7.62mm wide, for wire bundles up to 228.6mm diameter. The cable ties up to 4.8mm wide are supplied in bags of 1000 and those of 6.9mm width and above are supplied in bags of 500.
R$ 2.041,08
R$ 2.041,08 1 Bag of 1000 (Sem VAT)
1
R$ 2.041,08
R$ 2.041,08 1 Bag of 1000 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 2.041,08 |
15 - 49 | R$ 1.968,67 |
50+ | R$ 1.725,18 |
Documentos Técnicos
Especificações
Brand
Thomas & BettsLength
203.2mm
Width
2.29 mm
Colour
Green
Material
Polyamide 6.6
Type
Non-Releasable
Quantity
1000
Maximum Operating Temperature
+105°C
Fire Behaviour
Halogen Free
Tensile Strength
80.07N
Series
Ty-Rap
Maximum Bundle Diameter
50.8mm
Minimum Operating Temperature
-60°C
Distrelec Product Id
30423711
País de Origem
Hungary
Detalhes do produto
Ty-Rap® Heat Stabilised Cable Ties
Ty-Rap® heat stabilised cable ties are engineered to withstand high temperatures. They are available in a choice of sizes up to 762mm long and 7.62mm wide, for wire bundles up to 228.6mm diameter. The cable ties up to 4.8mm wide are supplied in bags of 1000 and those of 6.9mm width and above are supplied in bags of 500.