Thomas & Betts Cable Ties, 205mm x 3.5 mm, Black Nylon, Pk-100

Nº de Estoque RS: 210-5602Marca: Thomas & BettsDistrelec Article No.: 30163482
brand-logo
Ver tudo em Amarração de Cabos

Documentos Técnicos

Especificações

Length

205mm

Width

3.5 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

177.928N

Series

Ty-Fast

Maximum Bundle Diameter

50mm

País de Origem

Hungary

Detalhes do produto

Ty-Fast® Weather Resistant

Black weather resistant cable ties, that are ideal for use where there are high UV levels such as in outdoor applications. All other specifications are as the standard Ty-Fast product.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Thomas & Betts Cable Ties, 205mm x 3.5 mm, Black Nylon, Pk-100

P.O.A.

Thomas & Betts Cable Ties, 205mm x 3.5 mm, Black Nylon, Pk-100
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Length

205mm

Width

3.5 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

177.928N

Series

Ty-Fast

Maximum Bundle Diameter

50mm

País de Origem

Hungary

Detalhes do produto

Ty-Fast® Weather Resistant

Black weather resistant cable ties, that are ideal for use where there are high UV levels such as in outdoor applications. All other specifications are as the standard Ty-Fast product.