Thomas & Betts Cable Ties, Hook and Loop, 304.8mm x 19.05 mm, Black Nylon, Pk-10

Documentos Técnicos
Especificações
Brand
Thomas & BettsLength
304.8mm
Width
19.05 mm
Colour
Black
Material
Nylon
Type
Hook and Loop
Quantity
10
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+104°C
Series
Ty-Grip
Maximum Bundle Diameter
76.2mm
Detalhes do produto
Ty-Grip ™ Buckle Tie Fastener
Buckle ties provide added strength and stability because of the high performance polymer buckle.
Fabric Hook and Loop
R$ 642,00
R$ 64,20 Each (In a Bag of 10) (Sem VAT)
10
R$ 642,00
R$ 64,20 Each (In a Bag of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Saco |
---|---|---|
10 - 140 | R$ 64,20 | R$ 642,00 |
150 - 490 | R$ 61,96 | R$ 619,60 |
500+ | R$ 59,53 | R$ 595,30 |
Documentos Técnicos
Especificações
Brand
Thomas & BettsLength
304.8mm
Width
19.05 mm
Colour
Black
Material
Nylon
Type
Hook and Loop
Quantity
10
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+104°C
Series
Ty-Grip
Maximum Bundle Diameter
76.2mm
Detalhes do produto
Ty-Grip ™ Buckle Tie Fastener
Buckle ties provide added strength and stability because of the high performance polymer buckle.