Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Thomas & Betts Cable Tie, Weather Resistant, 139.7mm x 3.56 mm, Black Nylon, Pk-100

Nº de Estoque RS: 666-149Marca: Thomas & BettsPart Number: TY524MXR
brand-logo
Ver tudo em Amarração de Cabos

Documentos Técnicos

Especificações

Length

139.7mm

Width

3.56 mm

Colour

Black

Material

Nylon 66

Type

Weather Resistant

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

177.9N

Series

Ty-Rap

Maximum Bundle Diameter

28.7mm

Detalhes do produto

Weather Resistant Nylon 6.6 Ty-Rap®

Weather resistant cable tie that is ideal for use in outdoor applications or where UV radiation is present.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Thomas & Betts Cable Tie, Weather Resistant, 139.7mm x 3.56 mm, Black Nylon, Pk-100

P.O.A.

Thomas & Betts Cable Tie, Weather Resistant, 139.7mm x 3.56 mm, Black Nylon, Pk-100
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Length

139.7mm

Width

3.56 mm

Colour

Black

Material

Nylon 66

Type

Weather Resistant

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

177.9N

Series

Ty-Rap

Maximum Bundle Diameter

28.7mm

Detalhes do produto

Weather Resistant Nylon 6.6 Ty-Rap®

Weather resistant cable tie that is ideal for use in outdoor applications or where UV radiation is present.