Documentos Técnicos
Especificações
Brand
Time ElectronicsCalibrated
UKAS
Best Accuracy
±0.02 %
Power Source
Battery
Battery Type
AA
Dimensions
200 x 75 x 110mm
Weight
1kg
Height
110mm
Length
200mm
Maximum Operating Temperature
+50°C
Model Number p
1021
Width
75mm
Minimum Operating Temperature
-10°C
País de Origem
United Kingdom
Detalhes do produto
1021 Current Source
A portable, high stability, instrument deriving its accuracy from a precision aged reference diode and low temperature coefficient metal film resistors. The instrument incorporates overload protection and LED indication of insufficient drive voltage. A Null measuring facility allows dc current to be measured to 0.1μA resolution. Supplied in a sturdy carrying case.
R$ 29.273,98
R$ 29.273,98 Each (Sem VAT)
Calibration type
UKAS Calibration
1
R$ 29.273,98
R$ 29.273,98 Each (Sem VAT)
Calibration type
UKAS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Time ElectronicsCalibrated
UKAS
Best Accuracy
±0.02 %
Power Source
Battery
Battery Type
AA
Dimensions
200 x 75 x 110mm
Weight
1kg
Height
110mm
Length
200mm
Maximum Operating Temperature
+50°C
Model Number p
1021
Width
75mm
Minimum Operating Temperature
-10°C
País de Origem
United Kingdom
Detalhes do produto
1021 Current Source
A portable, high stability, instrument deriving its accuracy from a precision aged reference diode and low temperature coefficient metal film resistors. The instrument incorporates overload protection and LED indication of insufficient drive voltage. A Null measuring facility allows dc current to be measured to 0.1μA resolution. Supplied in a sturdy carrying case.