Documentos Técnicos
Especificações
Brand
Time ElectronicsDecade Box Type
Resistance
Calibrated
UKAS
Resistance Resolution
1Ω
Best Maximum Resistance Accuracy
±1%
Best Minimum Resistance Accuracy
±0.1%
Residual Resistance
Less than 250mΩ
Power Rating
1W
Temperature Coefficient
±50ppm/°C
Dimensions
110 x 200 x 75mm
Height
75mm
Weight
600g
Absolute Maximum Resistance Measurement
100MΩ
Minimum Resistance Measurement
1Ω
Width
200mm
Length
110mm
País de Origem
United Kingdom
Detalhes do produto
Calibration/ Substitution, 8 Decade-Thumb Wheel Resistance Boxes
For simulating resistance transducers and for laboratory, industrial and educational use. Required resistance is set by clearly marked thumbwheel switches, colour coded to aid identification.
R$ 18.065,18
R$ 18.065,18 Each (Sem VAT)
Calibration type
UKAS Calibration
1
R$ 18.065,18
R$ 18.065,18 Each (Sem VAT)
Calibration type
UKAS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Time ElectronicsDecade Box Type
Resistance
Calibrated
UKAS
Resistance Resolution
1Ω
Best Maximum Resistance Accuracy
±1%
Best Minimum Resistance Accuracy
±0.1%
Residual Resistance
Less than 250mΩ
Power Rating
1W
Temperature Coefficient
±50ppm/°C
Dimensions
110 x 200 x 75mm
Height
75mm
Weight
600g
Absolute Maximum Resistance Measurement
100MΩ
Minimum Resistance Measurement
1Ω
Width
200mm
Length
110mm
País de Origem
United Kingdom
Detalhes do produto
Calibration/ Substitution, 8 Decade-Thumb Wheel Resistance Boxes
For simulating resistance transducers and for laboratory, industrial and educational use. Required resistance is set by clearly marked thumbwheel switches, colour coded to aid identification.