Time Electronics Resistance Decade Box, Resistance Resolution 0.01Ω, Absolute Maximum Resistance Measurement 1MΩ, RS

Nº de Estoque RS: 203-237Marca: Time ElectronicsPart Number: 1051
brand-logo
Ver tudo em Caixas de Decênio

Documentos Técnicos

Especificações

Decade Box Type

Resistance

Calibrated

RSCAL

Resistance Resolution

0.01Ω

Best Maximum Resistance Accuracy

±10%

Best Minimum Resistance Accuracy

±0.1%

Residual Resistance

90mΩ

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Dimensions

110 x 200 x 75mm

Absolute Maximum Resistance Measurement

1MΩ

Minimum Resistance Measurement

0.01Ω

Height

75mm

Width

200mm

Length

110mm

Weight

600g

País de Origem

United Kingdom

Detalhes do produto

Calibration/ Substitution, 8 Decade-Thumb Wheel Resistance Boxes

For simulating resistance transducers and for laboratory, industrial and educational use. Required resistance is set by clearly marked thumbwheel switches, colour coded to aid identification.

R$ 16.581,82

R$ 16.581,82 Each (Sem VAT)

Time Electronics Resistance Decade Box, Resistance Resolution 0.01Ω, Absolute Maximum Resistance Measurement 1MΩ, RS

Calibration type

R$ 16.581,82

R$ 16.581,82 Each (Sem VAT)

Time Electronics Resistance Decade Box, Resistance Resolution 0.01Ω, Absolute Maximum Resistance Measurement 1MΩ, RS

Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Decade Box Type

Resistance

Calibrated

RSCAL

Resistance Resolution

0.01Ω

Best Maximum Resistance Accuracy

±10%

Best Minimum Resistance Accuracy

±0.1%

Residual Resistance

90mΩ

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Dimensions

110 x 200 x 75mm

Absolute Maximum Resistance Measurement

1MΩ

Minimum Resistance Measurement

0.01Ω

Height

75mm

Width

200mm

Length

110mm

Weight

600g

País de Origem

United Kingdom

Detalhes do produto

Calibration/ Substitution, 8 Decade-Thumb Wheel Resistance Boxes

For simulating resistance transducers and for laboratory, industrial and educational use. Required resistance is set by clearly marked thumbwheel switches, colour coded to aid identification.