Documentos Técnicos
Especificações
Brand
Time ElectronicsDecade Box Type
Inductance
Residual Resistance
0.2Ω
Inductance Resolution
1mH
Best Inductance Accuracy
±3%
Residual Inductance
1µH
Temperature Coefficient
±1351ppm/°C
Dimensions
245 x 62 x 100mm
Minimum Inductance
1mH
Maximum Inductance
10H
Width
62mm
Length
245mm
Height
100mm
Weight
800g
País de Origem
United Kingdom
Detalhes do produto
4-Decade Inductance Box
Compact and robust, suitable for filter design, general purpose substitution and d.c. to d.c. converter design. Inductance is set by 4 easily read dials which are divided into decade values from 1mH to 10H. High permeability, custom wound ferrite cores ensure insignificant influence from external magnetic fields and maximum stability. Housed in fully screened metal case. Connection via 4mm terminals and includes a case connection.
R$ 26.371,75
R$ 26.371,75 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 26.371,75
R$ 26.371,75 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Time ElectronicsDecade Box Type
Inductance
Residual Resistance
0.2Ω
Inductance Resolution
1mH
Best Inductance Accuracy
±3%
Residual Inductance
1µH
Temperature Coefficient
±1351ppm/°C
Dimensions
245 x 62 x 100mm
Minimum Inductance
1mH
Maximum Inductance
10H
Width
62mm
Length
245mm
Height
100mm
Weight
800g
País de Origem
United Kingdom
Detalhes do produto
4-Decade Inductance Box
Compact and robust, suitable for filter design, general purpose substitution and d.c. to d.c. converter design. Inductance is set by 4 easily read dials which are divided into decade values from 1mH to 10H. High permeability, custom wound ferrite cores ensure insignificant influence from external magnetic fields and maximum stability. Housed in fully screened metal case. Connection via 4mm terminals and includes a case connection.