Documentos Técnicos
Especificações
Brand
Time ElectronicsDecade Box Type
Resistance
Resistance Resolution
10mΩ
Best Maximum Resistance Accuracy
±0.01%
Residual Resistance
10mΩ
Power Rating
0.35W
Temperature Coefficient
±10 ppm/°C, ±20ppm/°C
Dimensions
87 x 355 x 63mm
Weight
1.1kg
Absolute Maximum Resistance Measurement
12kΩ
Minimum Inductance
10mΩ
Minimum Resistance Measurement
10mΩ
Width
355mm
Length
87mm
Height
63mm
País de Origem
United Kingdom
R$ 27.150,86
R$ 27.150,86 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 27.150,86
R$ 27.150,86 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Time ElectronicsDecade Box Type
Resistance
Resistance Resolution
10mΩ
Best Maximum Resistance Accuracy
±0.01%
Residual Resistance
10mΩ
Power Rating
0.35W
Temperature Coefficient
±10 ppm/°C, ±20ppm/°C
Dimensions
87 x 355 x 63mm
Weight
1.1kg
Absolute Maximum Resistance Measurement
12kΩ
Minimum Inductance
10mΩ
Minimum Resistance Measurement
10mΩ
Width
355mm
Length
87mm
Height
63mm
País de Origem
United Kingdom