Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Valiance 13A, BS Fixing, Active, 2 Gang RCD Socket, Surface Mount, Switched, 230 V ac, White

Nº de Estoque RS: 719-1897Marca: TimeguardPart Number: RCD05WAV
brand-logo
Ver tudo em Tomadas RCD

Documentos Técnicos

Especificações

Socket Type

BS 1363

Number of Gangs

2

RCD Type

Active

Series Name

Valiance

Colour

White

Mounting Style

Surface Mount

Switched

Yes

Trip Speed

40ms

Faceplate Depth

18mm

Voltage Rating

230 V ac

Current Rating

13A

Faceplate Mounting Type

Screwed

Fixing Standard

BS

Colour Family

White

Trip Current

30mA

Number of Poles

2

Series

Valiance

Height

85mm

Minimum Box Depth

25mm

Switch Style

Rocker

Earth Terminal

Yes

Width

145mm

País de Origem

China

Detalhes do produto

Valiance White RCD Sockets

Timeguard RCD's

Informações de estoque temporariamente indisponíveis.

P.O.A.

Valiance 13A, BS Fixing, Active, 2 Gang RCD Socket, Surface Mount, Switched, 230 V ac, White

P.O.A.

Valiance 13A, BS Fixing, Active, 2 Gang RCD Socket, Surface Mount, Switched, 230 V ac, White
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Socket Type

BS 1363

Number of Gangs

2

RCD Type

Active

Series Name

Valiance

Colour

White

Mounting Style

Surface Mount

Switched

Yes

Trip Speed

40ms

Faceplate Depth

18mm

Voltage Rating

230 V ac

Current Rating

13A

Faceplate Mounting Type

Screwed

Fixing Standard

BS

Colour Family

White

Trip Current

30mA

Number of Poles

2

Series

Valiance

Height

85mm

Minimum Box Depth

25mm

Switch Style

Rocker

Earth Terminal

Yes

Width

145mm

País de Origem

China

Detalhes do produto

Valiance White RCD Sockets

Timeguard RCD's