Documentos Técnicos
Especificações
Brand
Theben / TimeguardMaterial
Steel
Socket Type
BS 1363
Number of Gangs
2
RCD Type
Passive
Series Name
Valiance
Colour
Silver
Mounting Style
Surface Mount
Switched
Yes
Trip Speed
40ms
Faceplate Depth
18mm
Voltage Rating
230 V ac
Current Rating
13A
Trip Current
30mA
Faceplate Mounting Type
Screwed
Number of Poles
2
Series
Valiance
Height
85mm
Minimum Box Depth
25mm
Switch Style
Rocker
Earth Terminal
Yes
Width
145mm
Fixing Standard
BS
País de Origem
China
Detalhes do produto
Valiance Metal RCD Sockets
Timeguard RCD's
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Theben / TimeguardMaterial
Steel
Socket Type
BS 1363
Number of Gangs
2
RCD Type
Passive
Series Name
Valiance
Colour
Silver
Mounting Style
Surface Mount
Switched
Yes
Trip Speed
40ms
Faceplate Depth
18mm
Voltage Rating
230 V ac
Current Rating
13A
Trip Current
30mA
Faceplate Mounting Type
Screwed
Number of Poles
2
Series
Valiance
Height
85mm
Minimum Box Depth
25mm
Switch Style
Rocker
Earth Terminal
Yes
Width
145mm
Fixing Standard
BS
País de Origem
China
Detalhes do produto