Timeguard Grey 2 Gang Plug Socket, 1 Pole Poles, 13A, Type G - British, Outdoor Use

Nº de Estoque RS: 918-6960Marca: TimeguardPart Number: TGV201N
brand-logo
Ver tudo em Plug Sockets

Documentos Técnicos

Especificações

Number of Gangs

2

Colour

Grey

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

230 V

Material

Thermoplastic

Overall Height

142.5mm

Overall Width

157mm

Overall Depth

75.5mm

International Protection Rating

IP66

Overall Dimensions

142.5 x 157 x 75.5mm

Faceplate Mounting Type

Screwless

Earth Terminal

Yes

Fixing Standard

BS

Number of Poles

1

Switch Style

Rocker

Colour Family

Grey

Number of Modules

2

País de Origem

United Kingdom

Detalhes do produto

Weathersafe Vision Twin Gang 13A IP66 Switched Socket - TGV201N

The Weathersafe Vision twin gang 13A IP66 switched socket is the safest way to take power outdoors. There is no need for running extension cables from the house. The Weathersafe Vision features a see-through clear plastic cover and highly visible power ON indicators on each switched socket. It can be safely used with the lid closed, keeping you fully aware of the power status to your power tool.

Approvals

BS1363

Timeguard Weathersafe Vision IP66

Informações de estoque temporariamente indisponíveis.

R$ 1.499,86

R$ 1.499,86 Each (Sem VAT)

Timeguard Grey 2 Gang Plug Socket, 1 Pole Poles, 13A, Type G - British, Outdoor Use

R$ 1.499,86

R$ 1.499,86 Each (Sem VAT)

Timeguard Grey 2 Gang Plug Socket, 1 Pole Poles, 13A, Type G - British, Outdoor Use
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 1.499,86
10 - 49R$ 1.446,73
50+R$ 1.391,33

Documentos Técnicos

Especificações

Number of Gangs

2

Colour

Grey

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

230 V

Material

Thermoplastic

Overall Height

142.5mm

Overall Width

157mm

Overall Depth

75.5mm

International Protection Rating

IP66

Overall Dimensions

142.5 x 157 x 75.5mm

Faceplate Mounting Type

Screwless

Earth Terminal

Yes

Fixing Standard

BS

Number of Poles

1

Switch Style

Rocker

Colour Family

Grey

Number of Modules

2

País de Origem

United Kingdom

Detalhes do produto

Weathersafe Vision Twin Gang 13A IP66 Switched Socket - TGV201N

The Weathersafe Vision twin gang 13A IP66 switched socket is the safest way to take power outdoors. There is no need for running extension cables from the house. The Weathersafe Vision features a see-through clear plastic cover and highly visible power ON indicators on each switched socket. It can be safely used with the lid closed, keeping you fully aware of the power status to your power tool.

Approvals

BS1363

Timeguard Weathersafe Vision IP66