Timestrip Non-Reversible Temperature Label Indicator, 8°C to 10°C

Nº de Estoque RS: 865-6257Marca: TimestripPart Number: TP153
brand-logo

Documentos Técnicos

Especificações

Minimum Temperature Sensitivity

8°C

Maximum Temperature Sensitivity

10°C

Reversibility

No

Label Length

40mm

Label Width

19mm

País de Origem

Israel

Detalhes do produto

Timestrip® Plus Temperature Indicators

Many products are adversely affected by temperature and need to be monitored for temperature abuse. Timestrip® PLUS indicators record irreversibly how long an item has spent above a maximum temperature threshold. Depending on the model, up to 8 or 12 hours of cumulative threshold breach can be recorded during a total monitoring period that can be hours, weeks or months as required.
Timestrip® Plus can be attached directly to a product, package or shipment and each indicator has a unique serial code for traceability. They can be stored inert at room temperature and then activated when required.

Informações de estoque temporariamente indisponíveis.

R$ 3.032,47

R$ 3.032,47 1 Box of 100 (Sem VAT)

Timestrip Non-Reversible Temperature Label Indicator, 8°C to 10°C

R$ 3.032,47

R$ 3.032,47 1 Box of 100 (Sem VAT)

Timestrip Non-Reversible Temperature Label Indicator, 8°C to 10°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 3.032,47
5 - 9R$ 2.983,61
10+R$ 2.900,63

Documentos Técnicos

Especificações

Minimum Temperature Sensitivity

8°C

Maximum Temperature Sensitivity

10°C

Reversibility

No

Label Length

40mm

Label Width

19mm

País de Origem

Israel

Detalhes do produto

Timestrip® Plus Temperature Indicators

Many products are adversely affected by temperature and need to be monitored for temperature abuse. Timestrip® PLUS indicators record irreversibly how long an item has spent above a maximum temperature threshold. Depending on the model, up to 8 or 12 hours of cumulative threshold breach can be recorded during a total monitoring period that can be hours, weeks or months as required.
Timestrip® Plus can be attached directly to a product, package or shipment and each indicator has a unique serial code for traceability. They can be stored inert at room temperature and then activated when required.