TOLLOCK Locking Bush TLK110 16 X 24 mm, 16mm Shaft Diameter

Nº de Estoque RS: 106-5536Marca: TOLLOCKPart Number: TLK110 16 X 24 mm
brand-logo
Ver tudo em Miolos de Bloqueio

Documentos Técnicos

Especificações

Brand

TOLLOCK

Shaft Diameter

16mm

Outside Diameter

24mm

Locking Bush Type

Locking Bush

Flange Diameter

44mm

Length

42mm

Rated Torque

180Nm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+300°C

Series

Tollok TLK110

País de Origem

Italy

Detalhes do produto

TOLLOK TLK 110 Locking Bushes

Tollok manufactures highly engineered shaft locking devices for the power generation, process industries, and general industrial applications. For more than 35 years their products have been used to secure rotating shafts, manage torque transmission, and counteract shaft bending and vibration.
These industry standard shaft-to-hub locking bushes offer infinite radial and axial adjustment. They are designed for the economic mounting of gears, pulleys, cams, sprockets, and so on, where frequent removal is not required.

Informações de estoque temporariamente indisponíveis.

P.O.A.

TOLLOCK Locking Bush TLK110 16 X 24 mm, 16mm Shaft Diameter

P.O.A.

TOLLOCK Locking Bush TLK110 16 X 24 mm, 16mm Shaft Diameter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

TOLLOCK

Shaft Diameter

16mm

Outside Diameter

24mm

Locking Bush Type

Locking Bush

Flange Diameter

44mm

Length

42mm

Rated Torque

180Nm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+300°C

Series

Tollok TLK110

País de Origem

Italy

Detalhes do produto

TOLLOK TLK 110 Locking Bushes

Tollok manufactures highly engineered shaft locking devices for the power generation, process industries, and general industrial applications. For more than 35 years their products have been used to secure rotating shafts, manage torque transmission, and counteract shaft bending and vibration.
These industry standard shaft-to-hub locking bushes offer infinite radial and axial adjustment. They are designed for the economic mounting of gears, pulleys, cams, sprockets, and so on, where frequent removal is not required.