Documentos Técnicos
Especificações
Brand
TorkForm Factor
Folded
Colour
White
Sheet Size
255 x 212 (Unfolded) mm, 85 x 212 (Folded) mm
Number of Ply
2
Number of Sheets
180 x 21
Range
TORK XPRESS
Trade Name
Xpress Multi-fold Hand Towel Advanced Zfold
Sheet Length
255 (Unfolded) mm, 85 (Folded) mm
Sheet Width
212mm
Better World Verification
EU EcoLabel, FSC Certified
País de Origem
Germany
Detalhes do produto
Tork Multifold Hand Towels
The interfold hand towels are the ideal solution if your washroom is to be hygienic and representative. The particularly soft premium paper towel in white impresses with its high-quality appearance and attractive leaf embossing is extremely absorbent and tear-resistant, making it economical to use in professional and commercial washrooms.
Washroom Systems - SCA Hygiene Products
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TorkForm Factor
Folded
Colour
White
Sheet Size
255 x 212 (Unfolded) mm, 85 x 212 (Folded) mm
Number of Ply
2
Number of Sheets
180 x 21
Range
TORK XPRESS
Trade Name
Xpress Multi-fold Hand Towel Advanced Zfold
Sheet Length
255 (Unfolded) mm, 85 (Folded) mm
Sheet Width
212mm
Better World Verification
EU EcoLabel, FSC Certified
País de Origem
Germany
Detalhes do produto
Tork Multifold Hand Towels
The interfold hand towels are the ideal solution if your washroom is to be hygienic and representative. The particularly soft premium paper towel in white impresses with its high-quality appearance and attractive leaf embossing is extremely absorbent and tear-resistant, making it economical to use in professional and commercial washrooms.