Documentos Técnicos
Especificações
Brand
TorkForm Factor
Roll
Colour
White
Sheet Size
510 m x 235mm
Number of Ply
2
Number of Sheets
1500
Trade Name
Wiping Paper Plus
Sheet Length
340mm
Sheet Width
213mm
Better World Verification
EU EcoLabel, FSC Certified
Better World Product (Find out more)
Yes
País de Origem
Germany
Detalhes do produto
Tork Wiping Paper Plus Food Contact Approved
Tork Wiping Paper Plus is soft, strong and absorbent providing efficient drying and less waste. Excellent for mopping up liquids and for drying hands plus compatible with the Tork Centrefeed dispensers or the Floor or Wall Stand dispensers.
Washroom Systems - SCA Hygiene Products
R$ 2.718,28
R$ 2.718,28 Each (Sem VAT)
1
R$ 2.718,28
R$ 2.718,28 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TorkForm Factor
Roll
Colour
White
Sheet Size
510 m x 235mm
Number of Ply
2
Number of Sheets
1500
Trade Name
Wiping Paper Plus
Sheet Length
340mm
Sheet Width
213mm
Better World Verification
EU EcoLabel, FSC Certified
Better World Product (Find out more)
Yes
País de Origem
Germany
Detalhes do produto
Tork Wiping Paper Plus Food Contact Approved
Tork Wiping Paper Plus is soft, strong and absorbent providing efficient drying and less waste. Excellent for mopping up liquids and for drying hands plus compatible with the Tork Centrefeed dispensers or the Floor or Wall Stand dispensers.