Tork Tork Dry Multi-Purpose Wipes, Centrefeed of 400, 152 m x 320mm

Nº de Estoque RS: 136-9616Marca: TorkPart Number: 510137
brand-logo
Ver tudo em Wipes

Documentos Técnicos

Especificações

Brand

Tork

Wipe Type

Multi-Purpose Wipes

Application

General Cleaning

Wet/Dry

Dry

Package Type

Centrefeed

Number of Wipes per Pack

400

Ply

1

Wiper Size

152 m x 320mm

Colour

White

Trade Name

Tork

Repeat/Single Use

Single Use

Better World Verification

FSC Certified

Better World Product (Find out more)

Yes

País de Origem

Netherlands

Detalhes do produto

Tork Heavy Duty and Industrial Cleaning Cloths

Tork Heavy-Duty and Industrial cleaning cloths include the excelICLEAN technology giving you a quicker professional cleaning performance. The cloths are silicone free leaving no residue on surface and meet all your cleaning needs. Versatile and compatible with most solvents and detergents. The strong material is excellent for absorbing oil and water plus the cloths fits into the Tork Floor or Wall Stand Dispensers.

Industrial Workplace Wipers & Cloths

Você pode estar interessado em
Tork Rolled White Paper Towel, 340 x 6 Sheets
P.O.A.Each (In a Pack of 6) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 2.856,59

R$ 2.856,59 Each (Sem VAT)

Tork Tork Dry Multi-Purpose Wipes, Centrefeed of 400, 152 m x 320mm

R$ 2.856,59

R$ 2.856,59 Each (Sem VAT)

Tork Tork Dry Multi-Purpose Wipes, Centrefeed of 400, 152 m x 320mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
Você pode estar interessado em
Tork Rolled White Paper Towel, 340 x 6 Sheets
P.O.A.Each (In a Pack of 6) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Tork

Wipe Type

Multi-Purpose Wipes

Application

General Cleaning

Wet/Dry

Dry

Package Type

Centrefeed

Number of Wipes per Pack

400

Ply

1

Wiper Size

152 m x 320mm

Colour

White

Trade Name

Tork

Repeat/Single Use

Single Use

Better World Verification

FSC Certified

Better World Product (Find out more)

Yes

País de Origem

Netherlands

Detalhes do produto

Tork Heavy Duty and Industrial Cleaning Cloths

Tork Heavy-Duty and Industrial cleaning cloths include the excelICLEAN technology giving you a quicker professional cleaning performance. The cloths are silicone free leaving no residue on surface and meet all your cleaning needs. Versatile and compatible with most solvents and detergents. The strong material is excellent for absorbing oil and water plus the cloths fits into the Tork Floor or Wall Stand Dispensers.

Industrial Workplace Wipers & Cloths

Você pode estar interessado em
Tork Rolled White Paper Towel, 340 x 6 Sheets
P.O.A.Each (In a Pack of 6) (Sem VAT)