Toshiba 2SK209-Y(TE85L,F) N-Channel JFET, 10 V, Idss 1.2 to 3.0mA, 3-Pin SOT-346 (SC-59)

Nº de Estoque RS: 760-3126Marca: ToshibaPart Number: 2SK209-Y(TE85L,F)
brand-logo
Ver tudo em JFETs

Documentos Técnicos

Especificações

Brand

Toshiba

Channel Type

N

Idss Drain-Source Cut-off Current

1.2 to 3.0mA

Maximum Drain Source Voltage

10 V

Maximum Gate Source Voltage

-30 V

Maximum Drain Gate Voltage

-50V

Configuration

Single

Transistor Configuration

Single

Mounting Type

Surface Mount

Package Type

SOT-346 (SC-59)

Pin Count

3

Dimensions

2.9 x 1.5 x 1.1mm

Length

2.9mm

Maximum Operating Temperature

+125 °C

Width

1.5mm

Height

1.1mm

Minimum Operating Temperature

-55 °C

Detalhes do produto

N-channel JFET, Toshiba

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 52,00

R$ 5,20 Each (In a Pack of 10) (Sem VAT)

Toshiba 2SK209-Y(TE85L,F) N-Channel JFET, 10 V, Idss 1.2 to 3.0mA, 3-Pin SOT-346 (SC-59)
Selecione o tipo de embalagem

R$ 52,00

R$ 5,20 Each (In a Pack of 10) (Sem VAT)

Toshiba 2SK209-Y(TE85L,F) N-Channel JFET, 10 V, Idss 1.2 to 3.0mA, 3-Pin SOT-346 (SC-59)

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Toshiba

Channel Type

N

Idss Drain-Source Cut-off Current

1.2 to 3.0mA

Maximum Drain Source Voltage

10 V

Maximum Gate Source Voltage

-30 V

Maximum Drain Gate Voltage

-50V

Configuration

Single

Transistor Configuration

Single

Mounting Type

Surface Mount

Package Type

SOT-346 (SC-59)

Pin Count

3

Dimensions

2.9 x 1.5 x 1.1mm

Length

2.9mm

Maximum Operating Temperature

+125 °C

Width

1.5mm

Height

1.1mm

Minimum Operating Temperature

-55 °C

Detalhes do produto

N-channel JFET, Toshiba

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more