Toshiba 74HC86D, Quad 2-Input XOR Logic Gate, 14-Pin SOIC

Nº de Estoque RS: 171-3007Marca: ToshibaPart Number: 74HC86D
brand-logo
Ver tudo em Logic Gates

Documentos Técnicos

Especificações

Brand

Toshiba

Logic Function

XOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Package Type

SOIC

Pin Count

14

Logic Family

74HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

180 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Height

1.38mm

Width

3.9mm

Minimum Operating Temperature

-40 °C

Dimensions

8.95 x 3.9 x 1.38mm

Maximum Operating Temperature

+125 °C

Output Type

Buffer, CMOS

Propagation Delay Test Condition

50pF

Length

8.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (On a Reel of 2500) (Sem VAT)

Toshiba 74HC86D, Quad 2-Input XOR Logic Gate, 14-Pin SOIC

P.O.A.

Each (On a Reel of 2500) (Sem VAT)

Toshiba 74HC86D, Quad 2-Input XOR Logic Gate, 14-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Toshiba

Logic Function

XOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Package Type

SOIC

Pin Count

14

Logic Family

74HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

180 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Height

1.38mm

Width

3.9mm

Minimum Operating Temperature

-40 °C

Dimensions

8.95 x 3.9 x 1.38mm

Maximum Operating Temperature

+125 °C

Output Type

Buffer, CMOS

Propagation Delay Test Condition

50pF

Length

8.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more