Documentos Técnicos
Especificações
Brand
ToshibaLogic Family
74VHC
Latch Mode
Transparent
Latching Element
D Type
Number of Elements per Chip
19
Number of Bits
8bit
Number of Channels per Chip
8
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.5 x 4.4 x 1mm
Height
1mm
Length
6.5mm
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Maximum Operating Supply Voltage
5.5 V
Width
4.4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
R$ 162,50
R$ 6,50 Each (In a Pack of 25) (Sem VAT)
Padrão
25
R$ 162,50
R$ 6,50 Each (In a Pack of 25) (Sem VAT)
Padrão
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ToshibaLogic Family
74VHC
Latch Mode
Transparent
Latching Element
D Type
Number of Elements per Chip
19
Number of Bits
8bit
Number of Channels per Chip
8
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.5 x 4.4 x 1mm
Height
1mm
Length
6.5mm
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Maximum Operating Supply Voltage
5.5 V
Width
4.4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V