Documentos Técnicos
Especificações
Brand
ToshibaLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Package Type
SOT-353
Pin Count
5
Logic Family
CMOS
Input Type
CMOS
Maximum Operating Supply Voltage
5.5 V dc
Maximum Propagation Delay Time @ Maximum CL
15.5 ns @ 50 pF
Minimum Operating Supply Voltage
2 V dc
Output Type
Digital
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
2mm
Height
0.9mm
Width
1.25mm
Minimum Operating Temperature
-40 °C
Dimensions
2 x 1.25 x 0.9mm
Maximum Operating Temperature
+125 °C
País de Origem
Japan
Detalhes do produto
L-MOS Very High-Speed Series, Toshiba
Toshiba L-MOS TC7SH series very high speed logic devices
L-MOS Family Logic ICs
One-Gate Logic (L-MOS)
R$ 139,00
R$ 1,39 Each (In a Pack of 100) (Sem VAT)
100
R$ 139,00
R$ 1,39 Each (In a Pack of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
100 - 200 | R$ 1,39 | R$ 139,00 |
300+ | R$ 1,36 | R$ 136,00 |
Documentos Técnicos
Especificações
Brand
ToshibaLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Package Type
SOT-353
Pin Count
5
Logic Family
CMOS
Input Type
CMOS
Maximum Operating Supply Voltage
5.5 V dc
Maximum Propagation Delay Time @ Maximum CL
15.5 ns @ 50 pF
Minimum Operating Supply Voltage
2 V dc
Output Type
Digital
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
2mm
Height
0.9mm
Width
1.25mm
Minimum Operating Temperature
-40 °C
Dimensions
2 x 1.25 x 0.9mm
Maximum Operating Temperature
+125 °C
País de Origem
Japan
Detalhes do produto
L-MOS Very High-Speed Series, Toshiba
Toshiba L-MOS TC7SH series very high speed logic devices
L-MOS Family Logic ICs
One-Gate Logic (L-MOS)