Toshiba TK N-Channel MOSFET, 56 A, 120 V, 3-Pin TO-220SIS TK56A12N1,S4X(S

Nº de Estoque RS: 827-6230Marca: ToshibaPart Number: TK56A12N1,S4X(S
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

56 A

Maximum Drain Source Voltage

120 V

Series

TK

Package Type

TO-220SIS

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10mm

Typical Gate Charge @ Vgs

69 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

4.5mm

Transistor Material

Si

Height

15mm

País de Origem

China

Detalhes do produto

MOSFET Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 163,96

R$ 40,99 Each (In a Pack of 4) (Sem VAT)

Toshiba TK N-Channel MOSFET, 56 A, 120 V, 3-Pin TO-220SIS TK56A12N1,S4X(S
Selecione o tipo de embalagem

R$ 163,96

R$ 40,99 Each (In a Pack of 4) (Sem VAT)

Toshiba TK N-Channel MOSFET, 56 A, 120 V, 3-Pin TO-220SIS TK56A12N1,S4X(S
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

56 A

Maximum Drain Source Voltage

120 V

Series

TK

Package Type

TO-220SIS

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10mm

Typical Gate Charge @ Vgs

69 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

4.5mm

Transistor Material

Si

Height

15mm

País de Origem

China

Detalhes do produto

MOSFET Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more