Documentos Técnicos
Especificações
Brand
ToshibaMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SO
Input Current Type
DC
Typical Rise Time
5µs
Maximum Input Current
20 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
400%
Typical Fall Time
9µs
Series
TLP 185
Special Features
AC Adapter, I/O Interface Board, Ideal for Office Machine, Programmable Controllers, TLP185 Consists of Photo Transistor Optically Coupled to Gallium Arsenide Infrared Emitting Diode, TLP185 is Small Outline Coupler
País de Origem
Thailand
Detalhes do produto
Photocoupler, Transistor Output, TLP183/TLP185 Series
TLP183 and TLP185 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
R$ 183,50
R$ 3,67 Each (In a Pack of 50) (Sem VAT)
50
R$ 183,50
R$ 3,67 Each (In a Pack of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
50 - 50 | R$ 3,67 | R$ 183,50 |
100 - 100 | R$ 3,35 | R$ 167,50 |
150 - 150 | R$ 3,12 | R$ 156,00 |
200 - 200 | R$ 3,02 | R$ 151,00 |
250+ | R$ 2,98 | R$ 149,00 |
Documentos Técnicos
Especificações
Brand
ToshibaMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SO
Input Current Type
DC
Typical Rise Time
5µs
Maximum Input Current
20 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
400%
Typical Fall Time
9µs
Series
TLP 185
Special Features
AC Adapter, I/O Interface Board, Ideal for Office Machine, Programmable Controllers, TLP185 Consists of Photo Transistor Optically Coupled to Gallium Arsenide Infrared Emitting Diode, TLP185 is Small Outline Coupler
País de Origem
Thailand
Detalhes do produto
Photocoupler, Transistor Output, TLP183/TLP185 Series
TLP183 and TLP185 series single photocouplers with transistor output from Toshiba.