Toshiba, TLP2395(E(T Photo IC Output Optocoupler, Surface Mount, 5-Pin SO

Nº de Estoque RS: 885-1171Marca: ToshibaPart Number: TLP2395(E(T
brand-logo
Ver tudo em Acopladores Ópticos

Documentos Técnicos

Especificações

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Photo IC

Maximum Forward Voltage

1.63V

Number of Channels

1

Number of Pins

5

Package Type

SO

Typical Rise Time

15ns

Maximum Input Current

±20 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

12ns

Series

TLP 2395

Special Features

High-Speed Digital Interfacing for Instrumentation and Control Devices

País de Origem

Thailand

Detalhes do produto

Photocoupler, AC-Input, Transistor Output, Toshiba

A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.

Optocouplers, Toshiba

Informações de estoque temporariamente indisponíveis.

R$ 162,80

R$ 16,28 Each (In a Pack of 10) (Sem VAT)

Toshiba, TLP2395(E(T Photo IC Output Optocoupler, Surface Mount, 5-Pin SO

R$ 162,80

R$ 16,28 Each (In a Pack of 10) (Sem VAT)

Toshiba, TLP2395(E(T Photo IC Output Optocoupler, Surface Mount, 5-Pin SO
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 10R$ 16,28R$ 162,80
20 - 40R$ 16,00R$ 160,00
50+R$ 15,76R$ 157,60

Documentos Técnicos

Especificações

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Photo IC

Maximum Forward Voltage

1.63V

Number of Channels

1

Number of Pins

5

Package Type

SO

Typical Rise Time

15ns

Maximum Input Current

±20 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

12ns

Series

TLP 2395

Special Features

High-Speed Digital Interfacing for Instrumentation and Control Devices

País de Origem

Thailand

Detalhes do produto

Photocoupler, AC-Input, Transistor Output, Toshiba

A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.

Optocouplers, Toshiba