Documentos Técnicos
Especificações
Brand
ToshibaMounting Type
Through Hole
Output Device
Photo IC
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Typical Rise Time
50ns
Maximum Input Current
3 mA
Isolation Voltage
2500 Vrms
Logic Output
Yes
Typical Fall Time
50ns
Series
TLP 250H
Special Features
Air Conditioner Inverters
País de Origem
Thailand
Detalhes do produto
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.
Optocouplers, Toshiba
R$ 140,40
R$ 28,08 Each (In a Pack of 5) (Sem VAT)
5
R$ 140,40
R$ 28,08 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 5 | R$ 28,08 | R$ 140,40 |
10 - 20 | R$ 16,08 | R$ 80,40 |
25 - 45 | R$ 15,53 | R$ 77,65 |
50 - 95 | R$ 15,00 | R$ 75,00 |
100+ | R$ 13,37 | R$ 66,85 |
Documentos Técnicos
Especificações
Brand
ToshibaMounting Type
Through Hole
Output Device
Photo IC
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Typical Rise Time
50ns
Maximum Input Current
3 mA
Isolation Voltage
2500 Vrms
Logic Output
Yes
Typical Fall Time
50ns
Series
TLP 250H
Special Features
Air Conditioner Inverters
País de Origem
Thailand
Detalhes do produto
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.