Toshiba, TLP290(GB,SE(T AC/DC Input, Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO

Nº de Estoque RS: 885-1077Marca: ToshibaPart Number: TLP290(GB,SE(T
brand-logo
Ver tudo em Acopladores Ópticos

Documentos Técnicos

Especificações

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SO

Input Current Type

AC, DC

Typical Rise Time

4 μ

Maximum Input Current

±50 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

400%

Typical Fall Time

7µs

Series

TLP 290

Special Features

AC/DC Input Module, Can Operate Directly by AC Input Current, Hybrid IC, Ideal for Programmable Controllers, TLP290 Consist of Photo Transistor Optically Coupled to Two Gallium Arsenide Infrared Emitting Diodes

País de Origem

Thailand

Detalhes do produto

Photocoupler, AC-Input, Transistor Output, Toshiba

A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.

Optocouplers, Toshiba

Informações de estoque temporariamente indisponíveis.

R$ 115,00

R$ 4,60 Each (In a Pack of 25) (Sem VAT)

Toshiba, TLP290(GB,SE(T AC/DC Input, Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO

R$ 115,00

R$ 4,60 Each (In a Pack of 25) (Sem VAT)

Toshiba, TLP290(GB,SE(T AC/DC Input, Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
25 - 100R$ 4,60R$ 115,00
125 - 475R$ 4,00R$ 100,00
500 - 1225R$ 3,55R$ 88,75
1250+R$ 3,14R$ 78,50

Documentos Técnicos

Especificações

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SO

Input Current Type

AC, DC

Typical Rise Time

4 μ

Maximum Input Current

±50 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

400%

Typical Fall Time

7µs

Series

TLP 290

Special Features

AC/DC Input Module, Can Operate Directly by AC Input Current, Hybrid IC, Ideal for Programmable Controllers, TLP290 Consist of Photo Transistor Optically Coupled to Two Gallium Arsenide Infrared Emitting Diodes

País de Origem

Thailand

Detalhes do produto

Photocoupler, AC-Input, Transistor Output, Toshiba

A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.

Optocouplers, Toshiba