Documentos Técnicos
Especificações
Brand
ToshibaMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SO
Input Current Type
DC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
300%
Typical Fall Time
7µs
Series
TLP 291
Special Features
Suitable for High-Density Surface Mounting Applications Such as Small Switching Power Supplies And Programmable Controllers, TLP291 Consists of Photo Transistor Optically Coupled to a Gallium Arsenide Infrared Emitting Diode
País de Origem
Thailand
Detalhes do produto
Photocoupler, Transistor Output, TLP291/TLP293 Series
TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
R$ 182,00
R$ 3,64 Each (In a Pack of 50) (Sem VAT)
50
R$ 182,00
R$ 3,64 Each (In a Pack of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
50 - 200 | R$ 3,64 | R$ 182,00 |
250 - 950 | R$ 3,38 | R$ 169,00 |
1000 - 2450 | R$ 3,08 | R$ 154,00 |
2500+ | R$ 2,92 | R$ 146,00 |
Documentos Técnicos
Especificações
Brand
ToshibaMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SO
Input Current Type
DC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
300%
Typical Fall Time
7µs
Series
TLP 291
Special Features
Suitable for High-Density Surface Mounting Applications Such as Small Switching Power Supplies And Programmable Controllers, TLP291 Consists of Photo Transistor Optically Coupled to a Gallium Arsenide Infrared Emitting Diode
País de Origem
Thailand
Detalhes do produto
Photocoupler, Transistor Output, TLP291/TLP293 Series
TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.