Documentos Técnicos
Especificações
Brand
ToshibaChannel Type
N
Maximum Continuous Drain Current
340 A
Maximum Drain Source Voltage
40 V
Package Type
SOP
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
1.4 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.4V
Minimum Gate Threshold Voltage
1.4V
Maximum Power Dissipation
170 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Number of Elements per Chip
1
Width
5mm
Length
5mm
Typical Gate Charge @ Vgs
103 nC @ 10 V
Maximum Operating Temperature
+175 °C
Forward Diode Voltage
1.2V
Height
0.95mm
R$ 189,85
R$ 37,97 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 189,85
R$ 37,97 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ToshibaChannel Type
N
Maximum Continuous Drain Current
340 A
Maximum Drain Source Voltage
40 V
Package Type
SOP
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
1.4 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.4V
Minimum Gate Threshold Voltage
1.4V
Maximum Power Dissipation
170 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Number of Elements per Chip
1
Width
5mm
Length
5mm
Typical Gate Charge @ Vgs
103 nC @ 10 V
Maximum Operating Temperature
+175 °C
Forward Diode Voltage
1.2V
Height
0.95mm