Toshin Kogyo 100μF Electrolytic Capacitor 50V dc, Radial, Through Hole - 1HUTSJ101M0

Nº de Estoque RS: 144-3373Marca: Toshin KogyoPart Number: 1HUTSJ101M0
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8.5 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

8.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

3.5mm

Lifetime

1000h

Series

UTSJ

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Dissipation Factor

0.1%

País de Origem

Japan

Detalhes do produto

Toshin Kogyo UTSJ Series Aluminium Electrolytic Capacitors

Toshin Kogyo UTSJ series Aluminium electrolytic capacitors are high grade capacitors suited for audio applications. Temperature range is -40°C to +85°C. These capacitors also have low temperature stability. Rated operating temperature of 85°C for 1000 HRS.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 42,50

R$ 21,25 Each (In a Pack of 2) (Sem VAT)

Toshin Kogyo 100μF Electrolytic Capacitor 50V dc, Radial, Through Hole - 1HUTSJ101M0

R$ 42,50

R$ 21,25 Each (In a Pack of 2) (Sem VAT)

Toshin Kogyo 100μF Electrolytic Capacitor 50V dc, Radial, Through Hole - 1HUTSJ101M0
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 2R$ 21,25R$ 42,50
4 - 8R$ 18,30R$ 36,60
10+R$ 15,55R$ 31,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8.5 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

8.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

3.5mm

Lifetime

1000h

Series

UTSJ

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Dissipation Factor

0.1%

País de Origem

Japan

Detalhes do produto

Toshin Kogyo UTSJ Series Aluminium Electrolytic Capacitors

Toshin Kogyo UTSJ series Aluminium electrolytic capacitors are high grade capacitors suited for audio applications. Temperature range is -40°C to +85°C. These capacitors also have low temperature stability. Rated operating temperature of 85°C for 1000 HRS.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more