TRACOPOWER TCL-DC DC-DC Converter, 5V dc/ 5A Output, 25W, DIN Rail Mount, +70°C Max Temp -25°C Min Temp

Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
5V dc
Power Rating
25W
Output Current
5A
Mounting Type
DIN Rail Mount
Number of Outputs
1
Output Voltage Adjustment Range
5 → 5.25V
Width
27mm
Depth
100mm
Series
TCL-DC
Load Regulation
±0.5%
Minimum Temperature
-25°C
Efficiency
86%
Maximum Temperature
+70°C
Standards Met
CE
País de Origem
China
Detalhes do produto
24 to 60W TCL DC/DC Series
With tightly regulated output voltage, these DC/DC converters provide a relaible power source for sensitive loads in industrial process controls, factory automation and other equipment exposed to a critical industrial environment.
Approvals
UL, CB report, GS certification
R$ 1.875,00
R$ 1.875,00 Each (Sem VAT)
1
R$ 1.875,00
R$ 1.875,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
5V dc
Power Rating
25W
Output Current
5A
Mounting Type
DIN Rail Mount
Number of Outputs
1
Output Voltage Adjustment Range
5 → 5.25V
Width
27mm
Depth
100mm
Series
TCL-DC
Load Regulation
±0.5%
Minimum Temperature
-25°C
Efficiency
86%
Maximum Temperature
+70°C
Standards Met
CE
País de Origem
China
Detalhes do produto
24 to 60W TCL DC/DC Series
With tightly regulated output voltage, these DC/DC converters provide a relaible power source for sensitive loads in industrial process controls, factory automation and other equipment exposed to a critical industrial environment.
Approvals
UL, CB report, GS certification