TRACOPOWER TCL-DC DC-DC Converter, 24V dc/ 2.5A Output, 60W, DIN Rail Mount, +70°C Max Temp -25°C Min Temp

Nº de Estoque RS: 667-0882Marca: TRACOPOWERPart Number: TCL 060-124 DCDistrelec Article No.: 16953453
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

24V dc

Power Rating

60W

Output Current

2.5A

Mounting Type

DIN Rail Mount

Number of Outputs

1

Output Voltage Adjustment Range

24 → 28V

Width

45mm

Depth

100mm

Series

TCL-DC

Load Regulation

±0.5%

Maximum Temperature

+70°C

Standards Met

CE

Minimum Temperature

-25°C

Efficiency

86%

Distrelec Product Id

16953453

País de Origem

China

Detalhes do produto

24 to 60W TCL DC/DC Series

With tightly regulated output voltage, these DC/DC converters provide a relaible power source for sensitive loads in industrial process controls, factory automation and other equipment exposed to a critical industrial environment.

Approvals

UL, CB report, GS certification

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.591,06

R$ 2.591,06 Each (Sem VAT)

TRACOPOWER TCL-DC DC-DC Converter, 24V dc/ 2.5A Output, 60W, DIN Rail Mount, +70°C Max Temp -25°C Min Temp

R$ 2.591,06

R$ 2.591,06 Each (Sem VAT)

TRACOPOWER TCL-DC DC-DC Converter, 24V dc/ 2.5A Output, 60W, DIN Rail Mount, +70°C Max Temp -25°C Min Temp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

24V dc

Power Rating

60W

Output Current

2.5A

Mounting Type

DIN Rail Mount

Number of Outputs

1

Output Voltage Adjustment Range

24 → 28V

Width

45mm

Depth

100mm

Series

TCL-DC

Load Regulation

±0.5%

Maximum Temperature

+70°C

Standards Met

CE

Minimum Temperature

-25°C

Efficiency

86%

Distrelec Product Id

16953453

País de Origem

China

Detalhes do produto

24 to 60W TCL DC/DC Series

With tightly regulated output voltage, these DC/DC converters provide a relaible power source for sensitive loads in industrial process controls, factory automation and other equipment exposed to a critical industrial environment.

Approvals

UL, CB report, GS certification

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more