TRACOPOWER TDL 2 DC-DC Converter, ±5V dc/ ±200mA Output, 4.5 → 10 V dc Input, 2W, Through Hole, +80°C Max Temp

Nº de Estoque RS: 161-6648Marca: TRACOPOWERPart Number: TDL 2-0521
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

±5V dc

Input Voltage Range

4.5 → 10 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

±200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.5kV dc

Width

13.97mm

Depth

7.87mm

Length

13.97mm

Series

TDL 2

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+80°C

Standards Met

cULus Recognised

País de Origem

Taiwan, Province Of China

Detalhes do produto

Traco 2W DIP Single/Dual Output Regulated DC-DC Converter - TDL 2 Series

The TDL 2 series of compact 2 W isolated DC-DC converters in a DIP package. The TDL 2 series offers various features such as small form factor, fully regulated outputs, short circuit protection & compatible with remote applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.442,39

R$ 4.442,39 1 Tube of 10 (Sem VAT)

TRACOPOWER TDL 2 DC-DC Converter, ±5V dc/ ±200mA Output, 4.5 → 10 V dc Input, 2W, Through Hole, +80°C Max Temp

R$ 4.442,39

R$ 4.442,39 1 Tube of 10 (Sem VAT)

TRACOPOWER TDL 2 DC-DC Converter, ±5V dc/ ±200mA Output, 4.5 → 10 V dc Input, 2W, Through Hole, +80°C Max Temp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 4.442,39
5 - 9R$ 4.375,49
10 - 24R$ 4.304,21
25 - 49R$ 4.182,55
50+R$ 4.055,77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

±5V dc

Input Voltage Range

4.5 → 10 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

±200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.5kV dc

Width

13.97mm

Depth

7.87mm

Length

13.97mm

Series

TDL 2

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+80°C

Standards Met

cULus Recognised

País de Origem

Taiwan, Province Of China

Detalhes do produto

Traco 2W DIP Single/Dual Output Regulated DC-DC Converter - TDL 2 Series

The TDL 2 series of compact 2 W isolated DC-DC converters in a DIP package. The TDL 2 series offers various features such as small form factor, fully regulated outputs, short circuit protection & compatible with remote applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more